Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 182-015-213R161

D Sub Connector, Receptacle, 15Pos; No. |Norcomp 182-015-213R161
$ 1.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 182-015-213R161.

IHS

Datasheet2 pages5 years ago

Farnell

Inventory History

3 month trend:
-34.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Norcomp Dtype connector, 171series, Mother seat, DB15needle, panel mount, vertical subject
171 Series 15 Position Solder Contact Socket D-Sub Connector
Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDE15SD1CH4F
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, Socket
Connector, D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77TSAH15SOL2RM5
TE Connectivity1734355-1
D-Sub connector, 15 pole, standard, angled, solder pin, 1734355-1

Descriptions

Descriptions of NorComp 182-015-213R161 provided by its distributors.

D Sub Connector, Receptacle, 15Pos; No. |Norcomp 182-015-213R161
Conn D-Subminiature F 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port
CONNECTOR, D-SUB, RCPT 15POS R/A , SOLDER
Female Sockets,Receptacle Solder pad 2 15pin Nickel Plated,Steel 5A gold Black Through hole mounting,panel mount
D SUB CONNECTOR, RECEPTACLE, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; D Sub Shell Size: DA; Product Range: 182 Series; Connector Body Material: Steel Body; Contact Termination Type: Through Hol

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc