Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 182-009-213R171

Conn D-Sub SKT 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port
$ 1.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 182-009-213R171.

IHS

Datasheet2 pages5 years ago

element14 APAC

Future Electronics

Factory Futures

Inventory History

3 month trend:
+131%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Norcomp D-Sub Connector, 171 Series, Receptacle, DB9 Pin, Panel Mount, Straight Body
TE Connectivity1734354-1
Conn D-Subminiature SKT 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL77SDEH09SOL2RM8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsL77SDEH09SOL2RM5
Amphenol D-Sub Connector, L77SD Series, Receptacle, DB9 Pin, Panel Mount, Right Angle Body
TE Connectivity1-1634222-2
AMPLIMITE HD-20 SERIES,9 WAY MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH

Descriptions

Descriptions of NorComp 182-009-213R171 provided by its distributors.

Conn D-Sub SKT 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port
Female Socket, Receptacle Pad 2 9-Pin Nickel Plated Steel 5A Gold Black TH Panel Mount
CONNECTOR, D-SUB, RCPT 9POS R/A , SOLDER
9 Position Right Angle Female PCB Mount Economy D-Sub
D SUB, RECEPTACLE, SOLDER, R/A, 9WAY;
D SUB, RECEPTACLE, SOLDER, R/A, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: 182 Series; Connector Body Material: Steel Body; Contact Material: Bra

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc