Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 181-026-213R531

Conn High Density D-Sub F 26 POS Solder RA Thru-Hole 26 Terminal 1 Port

$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 181-026-213R531.

Master Electronics

Datasheet3 pages5 years ago
Datasheet3 pages8 years ago

Farnell

Factory Futures

Inventory History

3 month trend:
-44.94%

CAD Models

Download NorComp 181-026-213R531 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Conn High Density D-Sub F 26 POS 1.38mm Solder ST Thru-Hole 26 Terminal 1 Port
Conn High Density D-Sub F 26 POS 1.38mm Solder ST Thru-Hole 26 Terminal 1 Port
Connector, Hd D Sub, Rcpt, 26Pos; |Amphenol Communications Solutions L77HDA26SD1CH4F
D Sub Connector, Rcpt, Da, 26Pos, Th; |Amphenol Communications Solutions L77HDA26SD1CH3RC309
Conn High Density D-Sub SKT 26 POS Solder ST Thru-Hole 26 Terminal 1 Port
D Sub Connector, Hd26, Receptacle; |Norcomp 180-026-213R011

Descriptions

Descriptions of NorComp 181-026-213R531 provided by its distributors.

Conn High Density D-Sub F 26 POS Solder RA Thru-Hole 26 Terminal 1 Port
Norcomp Dtype connector, 181series, Mother seat, 26needle, panel mount, right angle body
26 Position Receptacle Female Socket Right Angle Steel Nickel Plated D-Sub
HD D SUB CONNECTOR, RECEPTACLE, 26POS; No. of Contacts: 26Contacts; Gender: Receptacle; Contact Termination Type: Through Hole; D Sub Shell Size: DA; Product Range: 181 Series; Connector Body Material: Steel

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc