Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L77HDAH26SOL2RM5

Conn High Density D-Sub SKT 26 POS Solder ST Thru-Hole 26 Terminal 1 Port
$ 2.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77HDAH26SOL2RM5.

IHS

Datasheet4 pages6 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
+428%

CAD Models

Download Amphenol L77HDAH26SOL2RM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-11-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Connector, Hd D Sub, Rcpt, 26Pos; |Amphenol Communications Solutions L77HDA26SD1CH4F
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
D Sub Connector, Rcpt, Da, 26Pos, Th; |Amphenol Communications Solutions L77HDA26SD1CH3R
Conn High Density D-Sub F 26 POS 1.38mm Solder ST Thru-Hole 26 Terminal 1 Port

Descriptions

Descriptions of Amphenol L77HDAH26SOL2RM5 provided by its distributors.

Conn High Density D-Sub SKT 26 POS Solder ST Thru-Hole 26 Terminal 1 Port
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
HD D-SUB Connector, RCPT, 26POS, DA, SOLDER;
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle
CONN D-SUB HD RCPT 26P VERT SLDR
Straight PCB HD D-Sub 26way receptacle
RS APAC
Amphenol D-SubConnector, L77HDseries, Mother seat, 26needle, Through hole mounting, vertical subject
|Amphenol Communications Solutions L77HDAH26SOL2RM5
OEM ITEM DSUB STAMPED SIGNAL 3A HD RA P
Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 26 Socket, Flash Gold, 4-40 Rear Insert, 4-40 Threaded Standoff 6.0mm (0.236"), With Boardlock 4.2mm (0.165")

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems