Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 172-E50-202R011

D Subminiature Connector, 50 Contact(s), Female, Solder Terminal
$ 10.901
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E50-202R011.

IHS

Datasheet2 pages0 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.901
$ 12.102
Stock
81
312
Authorized Distributors
3
4
Gender
Female
Female
Number of Positions
50
50
Number of Rows
3
3
Mount
Free Hanging, Panel
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-12-13
Lifecycle StatusEOL (Last Updated: 2 years ago)

Related Parts

Amphenol Communications SolutionsL77SDD50SC309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40
D Sub Conn, Rcpt, 50Pos, Dd, Sldr Cup; |Norcomp 171-050-203L011
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40
Amphenol Communications SolutionsG17S5000110EU
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT

Descriptions

Descriptions of NorComp 172-E50-202R011 provided by its distributors.

D Subminiature Connector, 50 Contact(s), Female, Solder Terminal
CONN D-SUB RCPT 50POS PNL MNT
Female Sockets,Receptacle Solder pad 3 50pin Steel,Tin Plated 5A gold white panel mount 67mm(Length)*14.83mm(height)
D Sub Connector, Receptacle, 50Pos; Gender:Receptacle; Product Range:172-E M Series; No. Of Contacts:50Contacts; D Sub Shell Size:Dd; Contact Termination Type:Solder; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-E50-202R011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc