Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 172-015-242R011

Conn D-Subminiature F 15 POS 2.77mm Wire Wrap ST Thru-Hole 15 Terminal 1 Port
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-015-242R011.

IHS

Datasheet3 pages4 years ago

Upverter

Factory Futures

Mouser

CAD Models

Download NorComp 172-015-242R011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-12-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-10-31

Related Parts

AmphenolL77DA15SF179
D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, Hole .115-.125, Plug
TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1-5747299-4
CONN D-SUB RCPT 15POS VERT SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1-5747299-6
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
HARTING Elektronik09662516512
PHOENIX CONTACT D-Sub Connector, Receptacle, DB15 Pin, TH, Right Angle Body
HARTING Elektronik09662526612
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH

Descriptions

Descriptions of NorComp 172-015-242R011 provided by its distributors.

Conn D-Subminiature F 15 POS 2.77mm Wire Wrap ST Thru-Hole 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Hole 0.065
15 Position 2 Row Through Hole Wire Wrap D-Sub Receptacle
CONN D-SUB RCPT 15POS PNL MNT WW
D Sub Connector, Receptacle, 15Pos; Gender:Receptacle; Product Range:172 M Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Wire Wrap; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-015-242R011

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc