What’s new: Find the right parts faster with our redesigned experience

Learn more

NorComp 172-015-142R031

D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Hole 0.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-015-142R031.

IHS

Datasheet3 pages7 years ago

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-10-31

Related Parts

HARTING Elektronik09670155607
0967 SERIES 2.74MM PITCH 15 WAY STRAIGHT PMNT MALE WIRE WRAP D-SUB CONN,7.5A
Connector,Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=9.6mm (.378in
TE Connectivity5747841-4
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity5747841-6
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 15 Contacts, DA, Solder
TE Connectivity1-338310-2
D Sub Connector, DB15, Standard, Plug, AMPLIMITE HDP-20, 15 Contacts, DA, Solder
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH

Descriptions

Descriptions of NorComp 172-015-142R031 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Hole 0.12
CONN D-SUB PLUG 15POS PNL MNT WW
D Sub Connector, Plug, 15Pos; Gender:Plug; Product Range:172 M Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Wire Wrap; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-015-142R031

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc