What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches WR15AL

Rocker Switch, SPDT, On-(on), 15A, 30VDC, Wire Terminal, Rocker Actuator, Panel Mount
$ 25.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches WR15AL.

TME

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesWR13AL
Switch Rocker ON OFF ON SPDT Wire Lead Curved Rocker 15A 250VAC 30VDC 30000Cycles
NKK SwitchesWR11BL
Switch Rocker ON None OFF SPST Wire Lead Curved Rocker 15A 250VAC 30VDC 30000Cycles
NKK SwitchesWR18AF
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 15A 250VAC 30VDC 30000Cycles
Switch Rocker (ON) OFF (ON) SPDT PC Pins Curved Rocker 15A 250VAC 30000Cycles
Rocker Switch R1996 Black SPDT 15A AC 125V On-Off-On Disc by Waytek
E-SwitchR4DBLKBLKEF0
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 15A 250VAC 250VDC 30000Cycles

Descriptions

Descriptions of NKK Switches WR15AL provided by its distributors.

Rocker Switch, SPDT, On-(on), 15A, 30VDC, Wire Terminal, Rocker Actuator, Panel Mount
ROCKER SWITCH, SEALED, SPDT, ON-NONE-(ON),BLACK ACTUATOR,15A,125VAC, WIRE LEAD
Environmentally Sealed Rocker |Nkk Switches WR15AL
ENVIRONMENTALLY SEALED ROCKER ROCKER
NKK WR15AL Rocker Switch, SPDT, 3 Connections. More details: Rocker Switch, Contact Form SPDT, Number of Connections 3, Switch Function On/Momentary On, Terminals 7.874 In. Wire Lead, Mounting Hole 0.677 In. x 1.346 In., AC Contact Rating 15A @ 125/250V, DC Contact Rating 15A @ 30VDC, HP -, Body Color Black, Switch Color Black, Operating Temp. Range -13 Degrees to 185 Degrees F, IP Rating 67

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP