Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches S42F

Switch Toggle ON None ON 4PDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads

$ 20.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S42F.

Farnell

Datasheet0 pages0 years ago

Mouser

RS (Formerly Allied Electronics)

TME

Future Electronics

Inventory History

3 month trend:
+28.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NKK SwitchesS43F
Switch Toggle ON OFF ON 4PDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS43
Switch Toggle ON OFF ON 4PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS42
Switch Toggle ON None ON 4PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
Carling TechnologiesIL251-73
Switch Toggle ON None ON 4PDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
C&K ComponentsU41MHZ3QE
Switch Toggle ON None ON 4PDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7415T1Z3QE
Switch Toggle Mom ON Mom 4PDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S42F provided by its distributors.

Switch Toggle ON None ON 4PDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, 4PDT, On-on, Horizontal, Quick Connect Terminal, Toggle Actuator, Panel Mount
TOGGLE SWITCH,4PDT, ON-NONE-ON, NON-ILLUM,17.50MM ACTUATOR,20A,125VAC,.250" QC
Switch, Toggle, 4Pdt, 25A, 125Vac; Switch Operation:On-On; Contact Configuration:4Pdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:25A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S42F
NKK S42F Toggle Switch, 4PDT, 9A @ 250V, QuikConnct. More details: Toggle Switch, Contact Form 4PDT, Number of Connections 12, Switch Function On/On, AC Contact Rating 25A @ 125VAC, 9A @ 250VAC, HP [DELETE], Terminals Quick Connect, Mounting Hole 0.49 In. dia., DC Contact Rating 20A @ 30VDC, Actuator Style Bat, Actuator Length 0.689 In., Stem Length 0.472 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP