Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches B22LB

Switch Toggle ON None ON DPDT Locking Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
$ 8.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches B22LB.

RS (Formerly Allied Electronics)

Datasheet8 pages19 years ago
Datasheet8 pages10 years ago
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
-34.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

200A Series DPDT ON - ON 20 V 0.4 A PC Pin IP67 Toggle Switch
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TOGGLE SWITCH,100 SERIES, DPDT, ON-NONE-ON, SEALED, 5A, 120VAC, 28VDC, GOLD, PC PIN
NKK SwitchesB23JH
Switch Toggle ON OFF ON DPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK SwitchesB23LB
SWITCH, SEALED, ANTI-STATIC TOGGLE, DPDT, ON-OFF-ON, STR PC, NO CAP,0.4A,28VAC/DC

Descriptions

Descriptions of NKK Switches B22LB provided by its distributors.

Switch Toggle ON None ON DPDT Locking Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
SWITCH, SEALED, ANTI-STATIC TOGGLE, DPDT, ON-NONE-ON, STR PC, NO CAP,0.4A,28VAC/DC
Toggle Switch, DPDT, On-on, Latched, 0.014A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Locking Lever, 1posb Actuator, Through Hole-straight
Contact Configuration = 2CO / Switching Function = ON-ON / Contact Current = 100 mA / Contact Voltage VAC = 28 / Contact Voltage VDC = 28 / Poles = 2 / Actuator Type = Locking Lever / Termination Type = Soldering Pins / Mounting Type = Through Hole / Cut Out Size (Diameter) mm = 6 / Illumination = No / Series = B / Length mm = 8.8 / Width mm = 8.8 / Height mm = 23.1

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-22LB