Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches AT428M

Accessory; Splash Proof Boot; Full; Metric; Silicone Rubber; Black; Series D2; M; P
$ 3.823
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches AT428M.

Farnell

Datasheet33 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.26%

Related Parts

NKK SwitchesAT428H
ACCESSORY, SPLASH PROOF BOOT, FULL, SILICONE RUBBER, BLACK, SERIES D2,M, P
APEMU1401
APEM button switch cap, boots, Black, Used forK Series and X408
APEMU1320
APEM button switch cap, boots, Used for18000、9000、13000 Series push button switch
APEMU1231
Switch Sealing Boot, Toggle Switchs; |APEM Inc. U1231
NKK SwitchesAT4043
ACCESSORY, FULL BOOT, PUSHBUTTON, SILICONERUBBER, BLACK, SERIES MB, SB, WB
NKK SwitchesAT4181
Toggle Switch Boot 315.00 in. Dia x 24.30 in. H x 21.50 in. W 15/32 in. Bushing Mounting Black

Descriptions

Descriptions of NKK Switches AT428M provided by its distributors.

Accessory; Splash Proof Boot; Full; Metric; Silicone Rubber; Black; Series D2; M; P
Accessory Type = Boots / Suitable for = D2, M & P Series Switch / Boot / Bezel Material = Silicone Rubber / Boot / Bezel Colour = Black / Diameter mm = 10.8 / Height mm = 14.3
Boot, D2, M & P Series Toggle Switch; For Use With:Nkk D2, M & P Series Toggle Switches; Accessory Type:Splashproof Boot; Product Range:- Rohs Compliant: Yes |Nkk Switches AT428M

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP