Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches AS12BH

Switch, Sealed, Slide, SPDT, On-none-on, Flush Act, R/a Pc W/brkt, 0.4A, 28VAC/DC

$ 5.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches AS12BH.

Newark

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+87.04%

CAD Models

Download NKK Switches AS12BH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

NKK SwitchesAS12CV
SWITCH, SEALED, SLIDE, SPDT, ON-NONE-ON,.150 ACT, VERTICAL PC W/BRKT,0.4A,28VAC/DC
NKK SwitchesAS13AH
AS Series Subminiature Slide Switch SPDT ON-OFF-ON 2.5mm Actuator Right Angle
NKK SwitchesAS13AB
SWITCH, SEALED, SLIDE, SPDT, ON-OFF-ON,.098 ACT, STRAIGHT PC W/BRKT,0.4A,28VAC/DC
APEM 25136NLDH Slide Switch, 25000N Series, SPDT, On-On, Through Hole, 100 mA, 250 V
Switch Slide ON ON SPDT Side Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole
Switch Slide ON ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole

Descriptions

Descriptions of NKK Switches AS12BH provided by its distributors.

SWITCH, SEALED, SLIDE, SPDT, ON-NONE-ON, FLUSH ACT, R/A PC W/BRKT, 0.4A,28VAC/DC
Switch Slide ON None ON SPDT Flush Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, SPDT, On-on, Latched, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
28V(AC) ON - ON 50000Cycles SPDT Bracket Mount, TH 9.8mm(L) × 9.9mm(H)
Slide Switch, Spdt, 28Vac/Vdc, Th; Contact Configuration:Spdt; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:As Series; Contact Current Max:-; Contact Voltage Ac Max:28V; Contact Voltage Dc Max:28V Rohs Compliant: Yes |Nkk Switches AS12BH

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP