NKK Switches AS13AH

AS Series Subminiature Slide Switch SPDT ON-OFF-ON 2.5mm Actuator Right Angle
$ 5.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches AS13AH.

Newark

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+1.02%

CAD Models

Download NKK Switches AS13AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NKK SwitchesAS12BH
SWITCH, SEALED, SLIDE, SPDT, ON-NONE-ON, FLUSH ACT, R/A PC W/BRKT, 0.4A,28VAC/DC
NKK SwitchesAS13CV
SWITCH, SEALED, SLIDE, SPDT, ON-OFF-ON,.150 ACT, VERTICAL PC W/BRKT,0.4A,28VAC/DC
NKK SwitchesAS12CV
SWITCH, SEALED, SLIDE, SPDT, ON-NONE-ON,.150 ACT, VERTICAL PC W/BRKT,0.4A,28VAC/DC
Switch Slide ON ON SPDT Top Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole
Switch Slide ON ON SPDT Side Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole
Switch Slide ON ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole

Descriptions

Descriptions of NKK Switches AS13AH provided by its distributors.

AS Series Subminiature Slide Switch SPDT ON-OFF-ON 2.5mm Actuator Right Angle
SWITCH, SEALED, SLIDE, SPDT, ON-OFF-ON, .098 ACT, R/A PC W/BRKT, 0.4A, 28VAC/DC
Switch Slide ON OFF ON SPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole
NKK AS13AH Sub-Miniature Slide SPDT on-off-on 28V 10mm Lever Angled Bracket
Slide Switch, 3 Positions, SPDT, On-off-on, Horizontal, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
28V(AC) ON - OFF - ON 50000Cycles 28V 28V 2.5mm Plugins Bracket mounting,Through hole mounting 9.8mm(Length)*9.9mm(height)
Contact Voltage = 28 VAC/DC / Pitch mm = 2.54 / Actuator Type = Slide / Illumination = No / Contact Current = 100 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 12.4 / Series = AS / Length mm = 9.8 / Switching Function = ON-OFF-ON / Height mm = 6.18 / Contact Configuration = 1CO / Orientation = Right Angle

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS-13AH