What’s new: Find the right parts faster with our redesigned experience

Learn more

Nidec Copal ST-4ETA201

Trimmer, Cermet, 0.25W, 200ohm, 7.07V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018

$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal ST-4ETA201.

IHS

Datasheet6 pages5 years ago

DigiKey

_legacy Avnet

Inventory History

3 month trend:
-5.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TT Electronics23AR200LFTR
Cermet trimmer potentiometer, 200 Ω, 0.25 W, SMD, on top, 23AR200LFTR
TT Electronics23BR200LFTR
Cermet trimmer potentiometer, 200 Ω, 0.25 W, SMD, on top, 23BR200LFTR
TT Electronics22AR200LFTR
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 22AR200LFTR
Trimmer, Cermet, 0.25W, 200ohm, 7.07V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Cermet Not TRIMMER VERTICAL Trimmer Potentiometer 卤25% 100mW 70C 50V
Res Cermet Trimmer 200 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn 3.8mm (3.8 X 4.5 X 1.5mm) SMD Embossed T/R

Descriptions

Descriptions of Nidec Copal ST-4ETA201 provided by its distributors.

Trimmer, Cermet, 0.25W, 200ohm, 7.07V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
±20% ±100ppm/℃ 250mW 200Ω SMD-3P,5x4.5mm Potentiometers, Variable Resistors ROHS
TRIMMER 200 OHM 0.25W J LEAD TOP
200Ω ±20% 250mW ±100ppm/℃ SMD SMD mount 2.3mm(height)
ニデックコンポーネンツ ST-4ETA201 トリマポテンショメータ
Trimmer, 200R, 0.25W, 1Turns; Track Resistance:200Ohm; No. Of Turns:1Turns; Potentiometer Mounting:Surface Mount Device; Product Range:St-4 Series; Power Rating:250Mw; Resistance Tolerance:± 20%; Temperature Coefficient:± 100Ppm/°C; Rohs Compliant: Yes |Nidec Copal Electronics ST-4ETA201

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST-4ETA-201
  • ST4ETA201