Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nidec Copal ST-32ETA104

Trimmer 100K Ohm 0.125W J Lead
$ 0.924
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal ST-32ETA104.

DigiKey

Datasheet6 pages20 years ago

_legacy Avnet

Inventory History

3 month trend:
+123%

CAD Models

Download Nidec Copal ST-32ETA104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Nidec Copal ST-32ETA104 provided by its distributors.

TRIMMER 100K OHM 0.125W J LEAD
125mW ±100ppm/℃ SMD mount 3.5mm(Length)
TRImmER POT, CERMET, 100K, 1TURN, SMD; Track Resistance:100kohm; No. of Turns:1Turns; Potentiometer Mounting:Surface Mount Device; Product Range:ST-32 Series; Power Rating:125mW; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST32ETA104