Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nidec Copal ST-32ETA103

Trimmer 10 Kohm 0.125W J Lead Top
$ 0.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal ST-32ETA103.

DigiKey

Datasheet6 pages20 years ago

_legacy Avnet

Inventory History

3 month trend:
-20.99%

Descriptions

Descriptions of Nidec Copal ST-32ETA103 provided by its distributors.

TRIMMER 10KOHM 0.125W J LEAD TOP
125mW ±100ppm/℃ SMD mount 3.5mm(Length)
ニデックコンポーネンツ ST-32ETA103 トリマポテンショメータ
TRImmER POT, CERMET, 10K, 1TURN, SMD; Track Resistance:10kohm; No. of Turns:1Turns; Potentiometer Mounting:Surface Mount Device; Product Range:ST-32 Series; Power Rating:125mW; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST-32-ETA-103
  • ST-32ETA-103
  • ST32ETA103