Nidec Copal ST-32ETA102

Res Cermet Trimmer 1K Ohm 20% 1/8W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
$ 0.845
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal ST-32ETA102.

Inventory History

3 month trend:
+154%

Related Parts

TT Electronics23AR1KLFTR
Trimmer, Cermet, 0.25W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 1000ohm, 15.8V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2220
Res Cermet Trimmer 1K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23BR1KLFTR
Trimmer, Cermet, 0.25W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
TT Electronics22AR1KLFTR
Trimmer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413

Descriptions

Descriptions of Nidec Copal ST-32ETA102 provided by its distributors.

Res Cermet Trimmer 1K Ohm 20% 1/8W 1(Elec)/1(Mech)Turn 1.9mm (3.4 X 3.5 X 2mm) J-Hook SMD T/R
TRIMMER 1K OHM 0.125W J LEAD TOP
125mW ±100ppm/℃ SMD mount 3.5mm(Length)
ニデックコンポーネンツ ST-32ETA102 トリマポテンショメータ
TRImmER POT, CERMET, 1K, 1TURN, SMD; Track Resistance:1kohm; No. of Turns:1Turns; Potentiometer Mounting:Surface Mount Device; Product Range:ST-32 Series; Power Rating:125mW; Resistance Tolerance:± 20%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST-32-ETA-102
  • ST-32ETA-102
  • ST32ETA102