Nidec Copal CT-20EP102

Res Cermet Trimmer 1K Ohm 10% 1/2W 12(Elec)/15(Mech)Turn 2.5mm (20.5 X 5 X 6.4mm) Pin Thru-Hole Bulk
$ 1.183
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal CT-20EP102.

_legacy Avnet

Datasheet4 pages14 years ago

DigiKey

Inventory History

3 month trend:
-69.04%

Related Parts

TT Electronics64PR1KLF
Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, lateral, 64PR1KLF
Trimmer, Cermet, 0.5W, 1000ohm, 22.4V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 1 Turn(s)
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 1 Turn(s)
Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 1 Turn(s)
TE Connectivity1623838-7
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.7mm (9.5 X 4.95 X 9.5mm) Pin Thru-Hole

Descriptions

Descriptions of Nidec Copal CT-20EP102 provided by its distributors.

Res Cermet Trimmer 1K Ohm 10% 1/2W 12(Elec)/15(Mech)Turn 2.5mm (20.5 X 5 X 6.4mm) Pin Thru-Hole Bulk
±10% ±100ppm/℃ 500mW 1kΩ Plugin-3P,6.4x5mm Potentiometers, Variable Resistors ROHS
Adjustable Resistor/Potentiometer
1KΩ ±10% 500mW ±100ppm/℃ Plugins Through hole mounting 6.4mm(height)
TRIMMER 1K OHM 0.5W PC PIN SIDE
Trimmer Resistors - Through Hole 1k Ohm
Trimmer, 1K, 0.5W, 15Turns; Track Resistance:1Kohm; No. Of Turns:15Turns; Potentiometer Mounting:Through Hole; Product Range:Ct-20 Series; Power Rating:500Mw; Resistance Tolerance:± 10%; Temperature Coefficient:± 100Ppm/°C; Rohs Compliant: Yes |Nidec Copal Electronics CT-20EP102

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT20EP102