Nidec Copal ASE1D-2M-10-Z

Switch Slide ON-ON SPDT Top Slide 60VDC 10000Cycles PC Pin Through Hole Tray
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal ASE1D-2M-10-Z.

IHS

Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Factory Futures

Inventory History

3 month trend:
-58.93%

CAD Models

Download Nidec Copal ASE1D-2M-10-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-09-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

C&K ComponentsOS102011MA1QS1
Slide Switch, 2 Positions, Spdt, On-On, Latched, 0.1A, 12Vdc, 5 Pcb Hole Cnt, Solder Terminal,
C&K ComponentsOS102011MS2QS1
Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycle PC Pins Bracket Mount/Through Hole Bulk
APEMNK236
Switch Slide ON ON SPDT Flush Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole
APEMNK236H
Switch Slide ON ON SPDT Raised Slide 0.5A 12VAC 12VDC PC Pins Thru-Hole
TE ConnectivitySSA12G
Switch Slide ON ON SPDT Extended Top Slide 20V 10000Cycles PC Pins Through Hole
NKK SwitchesSS12SBP4
Switch Slide ON None ON SPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 10000Cycles PC Pins Thru-Hole

Descriptions

Descriptions of Nidec Copal ASE1D-2M-10-Z provided by its distributors.

Switch Slide ON-ON SPDT Top Slide 60VDC 10000Cycles PC Pin Through Hole Tray
Slide Switch ON-ON SPDT Top Slide 0.05A 48VAC/48VDC PC Pins Thru-Hole Pack
SPDT, ON-ON Subminiature Slide 50mA @ 60V AC/DC Straight PC Terminals
SLIDE SWITCH, SPDT, 50MA, 60V, STANDARD, THROUGH HOLE, ASE SERIES
Slide Switch, 2 Positions, SPDT, On-on, 0.05A, 60VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Straight 50mA SPDT 10.8mm 9.5mm 60V 5mm PCPin -20℃~+85℃ Plugin Slide Switches ROHS
SLIDE SWITCH, SPDT, 0.05A, 60V, TH
Slide Switch, Spdt, 0.05A, 60V, Th; Contact Configuration:Spdt; Switch Operation:On-On; Switch Mounting:Through Hole; Product Range:Ase Series; Contact Current Max:50Ma; Contact Voltage Ac Max:60V; Contact Voltage Dc Max:60V; Rohs Compliant: Yes |Nidec Copal Electronics ASE1D-2M-10-Z

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE1D2M10-Z
  • ASE1D2M10Z