Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nicomatic 202S06

Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Socket
$ 12.71
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nicomatic 202S06.

IHS

Datasheet1 page17 years ago

CAD Models

Download Nicomatic 202S06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.71
$ 3.43
Stock
468
83,574
Authorized Distributors
1
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
6
6
Number of Rows
-
2
Mount
-
Cable
Contact Plating
-
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Nicomatic 202S06 provided by its distributors.

Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Socket
2 mm pitch, 2 row female connector, 6 cr
DMM Micro D Mix connectors
CMM 200-FEMALE, DUAL, CRIMP

Manufacturer Aliases

Nicomatic has several brands around the world that distributors may use as alternate names. Nicomatic may also be known as the following names:

  • NICOMATICLP
  • NICOMATI
  • Nicomatic North America
  • NICOMATICNORTHAMER
  • NICOMATIC CONNECTIQUE
  • NICOMATIC CONNECTORS
  • NICOMATIC FRANCE
  • NICOMATIC LTD