What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UWH1H470MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWH 50V 47muF ±20% 0.394Dia 10.00mm

$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWH1H470MCL1GS.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UWH1H470MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.341
Stock
8,763
115,163
Authorized Distributors
5
5
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
500 mΩ
Life (Hours)
1000 hours
2000 hours
Ripple Current
58 mA
247 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEE-HA1J470UP
Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333
PanasonicEEE-HA1J470P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 63V 47muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWH 35V 47muF ±20% 0.315Dia 8.00mm
PanasonicEEEHA1H470XP
Aluminum Electrolytic Capacitor, Polarized, 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 50V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 50V 47muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UWH1H470MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWH 50V 47muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141
47μF 50V ±20% 1000h@ 125°C 58mA@ 120Hz,87mA@ 10kHz SMD mount 10.3mm*10.3mm*10mm
High Reliability(For +125degC Use)High Temperature Reflow Chip Type, 47 μ F, 50 V, -40°C to 125°C, RoHS
Nichicon SCT
Smt - Small Chip/ Tp&reel |Nichicon UWH1H470MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL