Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UWD1C150MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 15muF ±20% 0.157Dia 4.00mm
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWD1C150MCL1GS.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
+1.04%

CAD Models

Download Nichicon UWD1C150MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.146
Stock
35,782
55,477
Authorized Distributors
4
6
Capacitance
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
40 mA
40 mA
Height - Seated (Max)
3.9878 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 35V 15muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 25V 15muF ±20% 0.197Dia 5.00mm
Wurth Elektronik865080340002
WCAP-ASLI Aluminum Electrolytic Capacitors
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 15muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865080643007
WCAP-ASLI Aluminum Electrolytic Capacitors
Wurth Elektronik865080442003
WCAP-ASLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UWD1C150MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 15muF ±20% 0.157Dia 4.00mm
15uF 16V 40mA@120Hz 卤20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1717
Cap Aluminum Lytic 15uF 16V 20% (4 X 5.8mm) SMD 80mA 2000h 105C Automotive T/R

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL