Nichicon UVZ2D010MED

Cap Aluminum Lytic 1uF 200V 20% (6.3 X 11mm) Radial 2.5mm 16mA 1000h 105C Bulk
$ 0.098
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2D010MED.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

TME

DigiKey

Inventory History

3 month trend:
-3.04%

CAD Models

Download Nichicon UVZ2D010MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.169
$ 0.169
Stock
7,948
58,143
58,143
Authorized Distributors
3
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
199.04 Ω
199.04 Ω
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
16 mA
17 mA
17 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Cap Aluminum Lytic 1uF 160V 20% (6.3 X 11mm) Radial 2.5mm 16mA 1000h 105C Ammo
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 1muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 200V 1muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
PanasonicECA-2EHG010
Cap Aluminum 1uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 17mA 2000h 105°C Bulk
PanasonicECA-2EHG010B
Cap Aluminum Lytic 1uF 250V 20% (6.3 X 11.2mm) Radial 5mm 17mA 2000h 105C Automotive Ammo

Descriptions

Descriptions of Nichicon UVZ2D010MED provided by its distributors.

Cap Aluminum Lytic 1uF 200V 20% (6.3 X 11mm) Radial 2.5mm 16mA 1000h 105C Bulk
1uF 200V 卤20% 16mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Al Electrolytic Cap 1μF 200V ±20% 2.5mm Pitch 1000h@105°C 16mA@120Hz 25.6mA@10kHz TH D6.3×L11mm H12.5mm
CAPACITOR ALUM ELECT 1UF, 200V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Series:VZ; Life Time @ Temperature:1000 hours @ 105°C; Height:11mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL