Nichicon URZ2A331MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 100V 330muF ±20% 0.709Dia 18.00mm
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URZ2A331MHD1TN.

IHS

Datasheet2 pages17 years ago

Future Electronics

Inventory History

3 month trend:
-99.34%

CAD Models

Download Nichicon URZ2A331MHD1TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.885
$ 0.863
Stock
14,251
121,414
Authorized Distributors
5
6
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
540 mA
540 mA
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXUVZ2A331MHD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 20% RADIAL 12.5X25 LS 5MM
NichiconUVY2A331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 330muF 卤20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 330muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMG101ELL331ML25S
330uF 100V Aluminum Electrolytic Capacitor, Radial, 540mA, 105¡ãC
PanasonicECA2AHG331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 330muF ±20% 0.630Dia 16.00mm
PanasonicECA-2AHG331B
Cap Aluminum 330uF 100V 20% (16 X 25mm) Radial 7.5mm 540mA 2000h 105C Ammo Pack

Descriptions

Descriptions of Nichicon URZ2A331MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 100V 330muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 330uF 100V 20% (18 X 15mm) Radial 7.5mm 540mA 1000h 105C Ammo
330uF 100V 卤20% 540mA@120Hz Plugin,D18xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL