What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UVY2A2R2MDD

Capacitor, Aluminum Electrolytic, Cap 2.2UF 20% Radial 5X11 Ls 2MM
$ 0.086
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVY2A2R2MDD.

IHS

Datasheet5 pages3 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

CAD Models

Download KYOCERA AVX UVY2A2R2MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.061
$ 0.061
Stock
53,712
121,718
121,718
Authorized Distributors
2
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
21 mA
21 mA
21 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-07-31
LTD Date2023-11-30

Related Parts

KYOCERA AVXUVZ2A2R2MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF 100 V, VZ SERIES 1000H 5 (DIA.) X 11MM
KYOCERA AVXUVZ2C2R2MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 160V 2.2muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVY1H2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 2.2muF ±20% 0.197Dia 5.00mm
PanasonicECA1HHG2R2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEU-FC2A2R2
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 100V, 20%, RADIAL
PanasonicECE-A1HKS2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 50V 2.2muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of KYOCERA AVX UVY2A2R2MDD provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2.2UF 20% RADIAL 5X11 LS 2MM
2.2uF 100V 卤20% 42mA@10kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Capacitor Alum Elect, 2.2Uf, 100V, 20%, Radial; Capacitance:2.2Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Nichicon UVY2A2R2MDD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX