KYOCERA AVX UVR2E331MRD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 2.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR2E331MRD.

IHS

Datasheet7 pages4 years ago

TME

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UVR2E331MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

NichiconUVR2F331MRD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicECA2DM331
Aluminum Electrolytic Capacitor, 330 uF, 200 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum Lytic 330uF 200V 20% (16 X 35mm) Radial 7.5mm 1010mA 2000h 105C Bulk
NichiconUVR2D331MRD
330uF 200V 卤20% 1.13A@120Hz Plugin,D20xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPZ2D331MHD
Cap Aluminum Lytic 330uF 200V 20%( 16 X 35.5mm) Radial 7.5mm 1010mA 2000h 105C Bulk
United Chemi-ConESMG201ELL331MN35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of KYOCERA AVX UVR2E331MRD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
1.17A@120Hz 卤20% 10mm 250V 330uF Plugin,D22xL52mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 330UF 20% 250V RADIAL
Capacitor Alum Elec 330Uf, 250V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm; Esr:- Rohs Compliant: Yes |Nichicon UVR2E331MRD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX