Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVR1C220MDD1TA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 22muF ±20% 0.197Dia 5.00mm
$ 0.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR1C220MDD1TA.

IHS

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-19.88%

CAD Models

Download Nichicon UVR1C220MDD1TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.061
$ 0.061
Stock
4,143
273,556
273,556
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
75 mA
75 mA
75 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

United Chemi-ConESMG160ELL220ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF
PanasonicECA1CM220
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1CM220I
Panasonic ECA1CM220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1CM220B
Panasonic ECA1CM220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUVP1C220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 16V 22muF ±20% 0.197Dia 5.00mm
NichiconUPS1C220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UVR1C220MDD1TA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 22muF ±20% 0.197Dia 5.00mm
22uF 16V 卤20% 75mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
22μF 16V ±20% 5mm 2000h@ 85°C 150mA@ 10kHz,75mA@ 120Hz Plugins Through hole mounting 5mm*11mm*12.5mm
CAP ALUM 22UF 20% 16V RADIAL TH
Radials/Tp&ammo |Nichicon UVR1C220MDD1TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL