What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UVP1HR47MDD

Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 2mm 11mA 2000h 85C Automotive Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVP1HR47MDD.

IHS

Datasheet2 pages9 years ago

TME

CAD Models

Download Nichicon UVP1HR47MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.025
Stock
1
249,249
249,249
Authorized Distributors
0
5
5
Capacitance
470 nF
470 nF
470 nF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
11 mA
5 mA
5 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Wurth Elektronik860010772004
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUPM1HR47MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 0.47muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860020772004
ALUM. ELECTROLYTIC CAP 470NF 63V 5MM RADIAL WCAP-ATG5; LIFETIME 2000H +105°C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 0.47muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010672004
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UVP1HR47MDD provided by its distributors.

Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 2mm 11mA 2000h 85C Automotive Bulk
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
CAP ALUM 0.47UF 20% 50V RADIAL
CAPACITOR ALUM ELECT 0.47UF, 50V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Series:VP; Life Time @ Temperature:1000 hours @ 85°C; Height:11mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL