Nichicon UVK2E100MPD

Cap Aluminum Lytic 10uF 250V 20% (10 X 12.5mm) Radial 5mm 100mA 2000h 85C Bulk
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVK2E100MPD.

IHS

Datasheet5 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-5.32%

CAD Models

Download Nichicon UVK2E100MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.193
Stock
15,662
554
Authorized Distributors
5
3
Capacitance
10 µF
10 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
100 mA
90 mA
Height - Seated (Max)
13.9954 mm
14.5034 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

10uF 200V ±20% 95mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2EM100
Cap Aluminum 10uF 250V 20% (10 X 16mm) Radial 5mm 110mA 2000h 85°C Bulk
PanasonicECA-2EM100B
Cap Aluminum 10uF 250V 20% (10 X 16mm) Radial 5mm 110mA 2000h 85°C Ammo Pack
NichiconUVR2D100MPD
Cap Aluminum Lytic 10uF 200V 20% (10 X 12.5mm) Radial 5mm 95mA 2000h 85C Bulk
NichiconUVK2D100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 200V 10muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF

Descriptions

Descriptions of Nichicon UVK2E100MPD provided by its distributors.

Cap Aluminum Lytic 10uF 250V 20% (10 X 12.5mm) Radial 5mm 100mA 2000h 85C Bulk
10uF 250V 卤20% 100mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
VK Series 10 F 250 V 85°C Ø 10 x 12.5 mm LS=5mm Radial Aluminum Electrolytic Cap
10μF 250V ±20% 5mm 2000h@ 85°C 100mA@ 120Hz,160mA@ 10kHz Plugins,D10xL12.5mm Through hole mounting 12.5mm(width)*14mm(height)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL