KYOCERA AVX UVC2G4R7MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVC 400V 4.7muF ±20% 0.315Dia 8.00mm
$ 0.361
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVC2G4R7MPD.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-25.87%

CAD Models

Download KYOCERA AVX UVC2G4R7MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.347
Stock
67,386
117,509
Authorized Distributors
5
6
Capacitance
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
70 mA
70 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-08-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-07-31
LTD Date2027-07-31

Related Parts

4.7uF 350V 卤20% 55mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2WHG4R7
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 4.7muF ±20% 0.394Dia 10.00mm
PanasonicECA2WM4R7
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 20mm) Radial 5mm 79mA 2000h 85C Automotive Bulk
PanasonicECA-2VM4R7
Cap Aluminum 4.7uF 350V 20% (10 X 12.5mm) Radial 5mm 65mA 2000h 85°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 4.7muF ±20% 0.394Dia 10.00mm
NichiconUVR2W4R7MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 4.7muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UVC2G4R7MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVC 400V 4.7muF ±20% 0.315Dia 8.00mm
VC Series 400 V 4.7 uF 8 x 11.5 mm LS=3.5 mm Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITORS - 400VOLTS 4.7UF ULTRA SMALL PACKAGE, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Cap Aluminum Lytic 4.7uF 400V 20% (8 X 11.5mm) Radial 3.5mm 0.07A 2000h 105C Bulk

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX