Nichicon UUD1A680MCL1GS

Cap Aluminum Lytic 68uF 10V 20% (6.3 X 5.8mm) SMD 230mA 2000h 105C Automotive T/R
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1A680MCL1GS.

IHS

Datasheet3 pages4 years ago

Upverter

Future Electronics

Newark

Nichicon SCT

Inventory History

3 month trend:
-16.04%

CAD Models

Download Nichicon UUD1A680MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.168
Stock
25,067
1,800
Authorized Distributors
6
4
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
115 mA
120 mA
Height - Seated (Max)
5.7912 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEEHB1A680AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 10V 68muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 68muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FT1A680AR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68uF, 2217
KYOCERA AVXUCM1A680MCL1GS
68uF 10V 80mA@120Hz 1惟 卤20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Wurth Elektronik860010272004
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUPM1A680MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 68muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UUD1A680MCL1GS provided by its distributors.

Cap Aluminum Lytic 68uF 10V 20% (6.3 X 5.8mm) SMD 230mA 2000h 105C Automotive T/R
UD Series 68 uF 10 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap
68uF 10V 115mA@120Hz 440m惟 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL