Panasonic EEE-FT1A680AR

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68uF, 2217
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FT1A680AR.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic EEE-FT1A680AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.175
Stock
12,053
8,945
Authorized Distributors
6
4
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
850 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
160 mA
80 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik865080142006
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 68 F, 6.3 V, Radial Can - SMD, 5 mm
KYOCERA AVXUCM1A680MCL1GS
68uF 10V 80mA@120Hz 1惟 卤20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEFK1V680SP
Panasonic EEEFK1V680SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 68muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVRF686M16D16T-F
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2626
PanasonicEEEFK1E680AP
Panasonic EEEFK1E680AP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEE-FT1A680AR provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68uF, 2217
Panasonic EEEFT1A680AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
68 F 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm 100kHz 200
Electrolytic capacitor; SMD; 68uF; 10V; 20%; 105st.C; 4x5.8 mm; 2000h; AEC-Q200
68UF 10V DC ALUMINIUM ELECTROLYTIC CAPACITOR B, FT SMD SERIES 2000H 4(DIA.)X5.8MM
Aluminum Electrolytic Capacitors, 10V, 68µF, -55¡C to +105¡C, RoHS
Panasonic SCT
CAP, 68µF, 10V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 68µF; Voltage Rating: 10V; ESR: 0.85ohm; Product Range: FT Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Ope

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFT1A680AR