Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UUA1V100MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 35V 10muF ±20% 0.197Dia 5.00mm
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUA1V100MCL1GS.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-23.70%

CAD Models

Download Nichicon UUA1V100MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.11
$ 0.11
Stock
45,262
1,070,975
1,070,975
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
700 mΩ
700 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
27 mA
160 mA
160 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 25V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEEHC1V100R
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 35V, 20%, SMD, FULL REEL
United Chemi-ConEMVL350ADA100ME60G
Cap Aluminum 10uF 35V 20% (5 X 5.7mm) SMD 25mA 3000h 105°C T/R
United Chemi-ConEMLA350ADA100ME61G
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, 2321
United Chemi-ConEMLA250ADA100ME61G
Cap Aluminum 10uF 25V 20% (5 X 5.8mm) SMD 95mA 3000h 105°C Cardboard T/R
KYOCERA AVXUWX1E100MCL1GB
Capacitor Aluminum 10uF 25V 20% (5 X 5.4mm) SMD 27mA 2000h 85C T/R

Descriptions

Descriptions of Nichicon UUA1V100MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 35V 10muF ±20% 0.197Dia 5.00mm
10uF 35V 27mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.027A 3000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors - SMD 35volts 10uF 105c 5X5.8

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL