Nichicon UUA1A331MNL1GS

Cap Aluminum Lytic 330uF 10V 20% (10 X 10mm) SMD 290mA 5000h 105C Automotive T/R
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUA1A331MNL1GS.

IHS

Datasheet2 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UUA1A331MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.236
Stock
12,570
33,611
Authorized Distributors
4
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
2000 hours
Ripple Current
290 mA
318 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConEMVE100ADA331MHA0G
Cap Aluminum Lytic 330uF 10V 20%( 8 X 10mm) SMD 290mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Cornell DubilierAVE337M10F24T-F
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 1.21 Ohm 252mA 2000h 85C T/R
KYOCERA AVXUCD1A331MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF 10 V DC, CD SERIES 5000H 8 (DIA.) X 10MM
United Chemi-ConEMVA100ADA331MHA0G
330uF 10V 270mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
330 F 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs 105C

Descriptions

Descriptions of Nichicon UUA1A331MNL1GS provided by its distributors.

Cap Aluminum Lytic 330uF 10V 20% (10 X 10mm) SMD 290mA 5000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
Cap Alu Elec Smd, Radial, 330Uf, 10V; |Nichicon UUA1A331MNL1GS
330μF 10V ±20% 5000h@105°C 290mA@120Hz 435mA@10kHz SMD 10.3mm × 10.3mm × 10mm
Long Life Assurance Chip Type, 330 μ F, 10 V, -55°C to 105°C, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL