Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon URZ1J331MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 63V 330muF ±20% 0.492Dia 12.50mm
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URZ1J331MHD1TO.

IHS

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+566%

CAD Models

Download Nichicon URZ1J331MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.563
Stock
40,731
1,136
Authorized Distributors
6
5
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
510 mA
510 mA
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKMG500ELL331MJ16S
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 410mA 1000h 105°C Bulk
United Chemi-ConEKMG630ELL331MJ20S
Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 510mA 1000h 105°C Bulk
KYOCERA AVXUVZ1J331MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 330UF 20% RADIAL 10X20 LS 5MM
NichiconUVY1H331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 50V 330muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 50V 330muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKRG500ELL331MK13S
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13mm) Radial 5mm 370mA 1000h 105°C Bulk

Descriptions

Descriptions of Nichicon URZ1J331MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 63V 330muF ±20% 0.492Dia 12.50mm
330uF 63V 卤20% 510mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330μF 63V ±20% 5mm 1000h@ 105°C 510mA@ 120Hz,765mA@ 10kHz Plugins Through hole mounting 12.5mm*15.5mm*16.5mm
CAP ALUM 330UF 20% 63V RADIAL TH
Radial/ Tp&ammo |Nichicon URZ1J331MHD1TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL