Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon URZ1E102MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 25V 1000muF ±20% 0.492Dia 12.50mm

$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URZ1E102MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-4.40%

CAD Models

Download Nichicon URZ1E102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.451
Stock
49,995
10,949
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
590 mA
590 mA
Height - Seated (Max)
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 1000muF ±20% 0.394Dia 10.00mm
NichiconUKT1E102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 25V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConKMG25VB102M10X20LL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF
KYOCERA AVXUVZ1E102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMG250ELL102MJ20S
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 680mA 1000h 105°C Bulk
PanasonicEEUEB1E102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 25V 1000muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon URZ1E102MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 25V 1000muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitors - Leaded 25volts 1000uF 12.5x15 20% 5LS
RZ Series 1000 uF 25V 105°C Ø12.5x12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 15mm) Radial 5mm 590mA 1000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL