Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon URS1H331MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 50V 330muF ±20% 0.492Dia 12.50mm
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URS1H331MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-68.59%

CAD Models

Download Nichicon URS1H331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.396
Stock
45,891
11,396
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
603 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
530 mA
520 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 330muF ±20% 0.394Dia 10.00mm
330uF 35V ±20% 400mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
330uF 35V ±20% 500mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconURS1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 35V 330muF ±20% 0.394Dia 10.00mm
NichiconUVK1V331MPD
330uF 35V 卤20% 490mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA1VM331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Nichicon URS1H331MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 50V 330muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 330uF 50V 20%( 12.5 X 12.5mm) Radial 5mm 530mA 2000h 85C Bulk
330uF 50V 卤20% 530mA@120Hz Plugin,D12.5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
RS Series 330 uF 50 V 85°C Ø10 x 16 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL