Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPZ2G181MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 400V 180muF ±20% 0.709Dia 18.00mm
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPZ2G181MHD.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-4.66%

CAD Models

Download Nichicon UPZ2G181MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 2.472
$ 2.472
Stock
2,224
1,296
1,296
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
880 mA
880 mA
880 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

United Chemi-ConEPAG401ELL181MM40S
Cap Aluminum 180uF 400V 20% (18 X 40mm) Radial 7.5mm 880mA 2000h 105°C Bulk
180uF 400V ±20% 1.32A@10kHz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPHW6181MHD
180uF 420V 卤20% 1.04A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
PanasonicEET-HC2S181HA
Cap Aluminum 180uF 420V 20% (22 X 40mm) Snap-In 10mm 910mA 2000h 105°C Bulk
United Chemi-ConEKMH451VNN181MR35T
Cap Aluminum Lytic 180uF 450V 20% (30 X 35mm) Snap-In 10mm 1.381 Ohm 870mA 2000h 105°C

Descriptions

Descriptions of Nichicon UPZ2G181MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 400V 180muF ±20% 0.709Dia 18.00mm
180uF 400V 卤20% 880mA@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
High voltage, MiniatureSized Lead Type, 180 μ F, 400 V, RoHS
Nichicon SCT
CAP ALUM 180UF 20% 400V RADIAL
180μF 400V ±20% 7.5mm 2000h@ 105°C 1.32A@ 10 kHz,880mA@ 120Hz Plugins,D18xL40mm Through hole mounting 18mm*40mm*42mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL