Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW2W330MRD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 450V 33muF ±20% 0.787Dia 20.00mm
$ 1.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2W330MRD6.

IHS

Datasheet8 pages4 years ago

Nichicon SCT

Newark

TME

DigiKey

Inventory History

3 month trend:
-0.53%

CAD Models

Download Nichicon UPW2W330MRD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 1.85
Stock
186
1,410
Authorized Distributors
1
1
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
8000 hours
3000 hours
Ripple Current
145 mA
29 mA
Height - Seated (Max)
30.988 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30

Related Parts

KYOCERA AVXUPW2G330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 400V 33muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPW2V330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 350V 33muF ±20% 0.630Dia 16.00mm
33uF 315V 卤20% 155mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUEE2W330S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 33muF ±20% 0.709Dia 18.00mm
PanasonicEEUEE2W330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 33muF ±20% 0.630Dia 16.00mm
PanasonicEEU-EE2V330
Cap Aluminum 33uF 350V 20% (12.5 X 25mm) Radial 5mm 790mA 10000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPW2W330MRD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 450V 33muF ±20% 0.787Dia 20.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Miniature Sized, Low Impedance, High Reliability Lead Type, 33 μ F, 450 V, RoHS
Nichicon SCT
Aluminum Electrolytic Capacitor 33Uf, 450V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm; Esr:-Rohs Compliant: Yes |Nichicon UPW2W330MRD6

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL