KYOCERA AVX UPW2E2R2MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 2.2muF ±20% 0.315Dia 8.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2E2R2MPD.

IHS

Datasheet8 pages4 years ago

Nichicon SCT

Newark

TME

RS (Formerly Allied Electronics)

CAD Models

Download KYOCERA AVX UPW2E2R2MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
Stock
1
33
Authorized Distributors
1
2
Capacitance
2.2 µF
2.2 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
29 mA
29 mA
Height - Seated (Max)
11.5062 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

PanasonicECA-2EHG2R2
Cap Aluminum 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 29mA 2000h 105°C Bulk
KYOCERA AVXUVZ2E2R2MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 2.2muF ±20% 0.248Dia 6.30mm
PanasonicECA2WHG2R2
Cap Aluminum 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 29mA 2000h 105°C Bulk
Cornell DubilierSK2R2M250ST
Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11mm) Radial 2.5mm 90.47 Ohm 30mA 2000h 85C Standard
KYOCERA AVXULD2D2R2MED1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF 200 V, LD SERIES 20000H 6.3 (DIA.) X 11MM
KYOCERA AVXULD2E2R2MED1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF 250 V, LD SERIES 20000H 6.3 (DIA.) X 11MM

Descriptions

Descriptions of KYOCERA AVX UPW2E2R2MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 2.2muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 2.2uF 250V 20% (8 X 11.5mm) Radial 3.5mm 29mA 3000h 105C Automotive Bulk
Capacitor Aluminum Electrolytic Cap 2.2uF 250V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW2E2R2MPD
2.2uF 250V 卤20% 29mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminum Electrolytic Capacitor 2.2Uf, 250V, 20%, Radial; Capacitance:2.2Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UPW2E2R2MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX