Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW2E010MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 1muF ±20% 0.248Dia 6.30mm
$ 0.094
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2E010MED1TD.

IHS

Datasheet5 pages7 years ago

Newark

CAD Models

Download Nichicon UPW2E010MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-12-31
LTD Date2017-12-31

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 1muF ±20% 0.248Dia 6.30mm
NichiconUPS2D010MED
Cap Aluminum Lytic 1uF 200V 20% (6.3 X 11mm) Radial 2.5mm 17mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF
PanasonicECA-2EHG010
Cap Aluminum 1uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 17mA 2000h 105°C Bulk
PanasonicECA-2EHG010B
Cap Aluminum Lytic 1uF 250V 20% (6.3 X 11.2mm) Radial 5mm 17mA 2000h 105C Automotive Ammo
Cornell DubilierSEK010M200ST
Capacitor,Aluminum Electrolytic,1 uF,20%,200 VDC,Radial,6.3x11mm,ESR 199.04 Ohms

Descriptions

Descriptions of Nichicon UPW2E010MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 1muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 1uF 250V 20% (6.3 X 11mm) Radial 2.5mm 17mA 2000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 25
ALUMINUM ELECTROLYTIC CAPACITOR, 1UF, 250V, 20%, RADIAL, FULL REEL; Product Range:PW Series; Capacitance:1 F; Capacitance Tolerance: 20%; Voltage Rating:250V; Diameter:6.3mm; Capacitor Terminals:Radial Leaded; Packaging:Tape & Reel
Aluminum Electrolytic Capacitor, 1Uf, 250V, 20%, Radial, Full Reel; Capacitance:1Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon UPW2E010MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL