Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW2CR47MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 160V 0.47muF ±20% 0.248Dia 6.30mm
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2CR47MED.

IHS

Datasheet8 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-12.02%

CAD Models

Download Nichicon UPW2CR47MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.096
Stock
5,561
3,877
Authorized Distributors
3
1
Capacitance
470 nF
470 nF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
12 mA
11 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-11-30

Related Parts

NichiconUPW2DR47MED
470NF 200 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 2000H 6.3(DIA.)X11MM
NichiconUVR2DR47MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 0.47muF ±20% 0.248Dia 6.30mm
NichiconUPS2DR47MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 200V 0.47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UPW2CR47MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 160V 0.47muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 470NF 160 V DC, PW SERIES 2000H 6.3(DIA.)X11MM
470nF 160V 卤20% 12mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL