Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW1E102MHD1TO

Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1660mA 7000h 105C Automotive Ammo
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1E102MHD1TO.

Farnell

Datasheet5 pages7 years ago
Datasheet5 pages17 years ago

Newark

Future Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
+25.64%

CAD Models

Download Nichicon UPW1E102MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.335
$ 0.78
$ 0.78
Stock
36,378
132,784
132,784
Authorized Distributors
6
3
3
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
110 mΩ
110 mΩ
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
1.245 A
1.105 A
1.105 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUVZ1E102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ1E102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 1000muF 卤20% 0.394Dia 10.00mm
United Chemi-ConELXZ250ELL102MK20S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1660mA 7000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 25V 1000muF ±20% 0.394Dia 10.00mm
1000uF 25V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1E102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Nichicon UPW1E102MHD1TO provided by its distributors.

Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1660mA 7000h 105C Automotive Ammo
1000uF 25V 38m惟 卤20% 1.245A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors; 1000uF; 25V; -55+105 deg.C; 20%
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 25V, 20%, RADIAL; Capacitance: 1000µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 70

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL