Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW1C221MPD1TA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 220muF ±20% 0.315Dia 8.00mm

$ 0.159
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1C221MPD1TA.

IHS

Datasheet5 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-1.08%

CAD Models

Download Nichicon UPW1C221MPD1TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.159
Stock
31,310
47,541
Authorized Distributors
6
6
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
117 mΩ
117 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
360.75 mA
360.75 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF
United Chemi-ConEGXE160ELL221MJC5S
Cap Aluminum Lytic 220uF 16V 20%( 10 X 12.5mm) Radial 5mm 620mA 3000h 125C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 220muF ±20% 0.315Dia 8.00mm
NichiconUPS1C221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 16V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1C221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1C221B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UPW1C221MPD1TA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 220muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 5mm 555mA 3000h 105C Ammo Pack
UPW Series 220 uF 16 V 3 kHrs Ø8 x 11.5 mm LS=3.5 mm Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL