Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW0J153MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 15000muF ±20% 0.709Dia 18.00mm

$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW0J153MHD.

IHS

Datasheet8 pages3 years ago

Newark

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-47.62%

CAD Models

Download KYOCERA AVX UPW0J153MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.531
Stock
13,620
16,533
Authorized Distributors
6
6
Capacitance
15 mF
15 mF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
15 mΩ
Life (Hours)
8000 hours
5000 hours
Ripple Current
3.128 A
3.68 A
Height - Seated (Max)
35.5092 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUHE0J153MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 15000muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXZ6R3ELL153MM35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF
PanasonicEEU-FC0J153
Cap Aluminum 15000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 3680mA 5000h 105°C Bulk
United Chemi-ConEKYB6R3ELL153MMN3S
Cap Aluminum Lytic 15000uF 6.3V 20%( 18 X 31.5mm) Radial 7.5mm 4220mA 8000h 105C Bulk
United Chemi-ConEKYB6R3ELL153MLP1S
Cap Aluminum Lytic 15000uF 6.3V 20%( 16 X 35.5mm) Radial 7.5mm 4080mA 8000h 105C Bulk
NichiconUVR0J153MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 15000muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UPW0J153MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 15000muF ±20% 0.709Dia 18.00mm
15000UF 6.3V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 8000H 18(DIA.)X35.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Miniature Sized, Low Impedance, High Reliability Lead Type, 15000 μ F, 6.3 V, RoHS
Nichicon SCT
Cap Aluminum Lytic 15000uF 6.3V 20%( 18 X 35.5mm) Radial 7.5mm 3680mA 8000h 105°C Automotive AEC-Q200 Bulk
15000uF 6.3V 15m惟 卤20% 3.128A@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 15000UF 20% 6.3V RADIAL
15mF 6.3V ±20% 7.5mm 8000h@ 105°C 3.128A@ 120Hz,3.68A@ 100kHz Plugins,D18xL35.5mm Through hole mounting 35.5mm(height)
PW ELEC RAD 15000UF 6.3V 7.5MM

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX