Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPT2E820MHD

82uF 250V 卤20% 400mA@120Hz Plugin, D12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPT2E820MHD.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-1.89%

CAD Models

Download KYOCERA AVX UPT2E820MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.897
$ 1.057
Stock
46,926
1,163
Authorized Distributors
4
5
Capacitance
82 µF
82 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
12000 hours
Ripple Current
400 mA
715 mA
Height - Seated (Max)
32.9946 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPT2P820MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
NichiconUPT2D820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 200V 82muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 200V 82muF ±20% 0.492Dia 12.50mm
82uF 200V ±20% Plugin,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEPAG201ELL820MJ30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF
PanasonicEEU-ED2E820
Cap Aluminum 82uF 250V 20% (16 X 25mm) Radial 7.5mm 1200mA 10000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPT2E820MHD provided by its distributors.

82uF 250V 卤20% 400mA@120Hz Plugin,D12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Cap Aluminum Lytic 82uF 250V 20% (12.5 X 31.5mm) Radial 5mm 400mA 5000h 105C Bulk
Miniature Sized, High Ripple Current, Long Life Lead Type, 82 μ F, 250 V, RoHS
Nichicon SCT
CAP ALUM 82UF 20% 250V RADIAL TH
Radial/ Bulk; |Nichicon UPT2E820MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX