What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPS2V221MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 350V 220muF ±20% 0.984Dia 25.00mm
$ 4.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS2V221MRD.

IHS

Datasheet6 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPS2V221MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-11-30

Related Parts

Cornell Dubilier380LX221M450J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 450V 220muF ±20% 0.984Dia 25.00mm
KYOCERA AVXUPS2F221MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 315V 220muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX221M450J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 220muF ±20% 0.984Dia 25.00mm
PanasonicECO-S2GA221CA
Cap Aluminum 220uF 400V 20% (25 X 50mm) 10mm 0.603 Ohm 1100mA 3000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConEKMM421VSN221MP50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF

Descriptions

Descriptions of Nichicon UPS2V221MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 350V 220muF ±20% 0.984Dia 25.00mm
220uF 350V 卤20% 880mA@10kHz Plugin,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 350volts 220uF 25x50 20% 12.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 220Uf, 350V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):350V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:12.5Mm Rohs Compliant: Yes |Nichicon UPS2V221MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL