Rubycon 450MXG220MEFCSN22X50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
$ 2.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG220MEFCSN22X50.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
+100%

CAD Models

Download Rubycon 450MXG220MEFCSN22X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.972
$ 5.54
Stock
2,053
10,438
Authorized Distributors
6
5
Capacitance
220 µF
220 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
1.49 A
1.2 A
Height - Seated (Max)
51.9938 mm
52.5018 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2007-10-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cornell Dubilier381LX221M450J052
Cap Aluminum Lytic 220uF 450V 20% (25 X 50mm) Snap-In 10mm 0.75 Ohm 1000mA 3000h 105C
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 450VOLTS, 220UF, SMALL FORM FACTOR
PanasonicECO-S2GA221CA
Cap Aluminum 220uF 400V 20% (25 X 50mm) 10mm 0.603 Ohm 1100mA 3000 hr 105°C Bulk
NichiconLGU2F221MELY
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConEKMS501VSN221MA35S
Cap Aluminum Lytic 220uF 500V 20% (35 X 35mm) Snap-In 10mm 1230mA 3000h 105C Bulk

Descriptions

Descriptions of Rubycon 450MXG220MEFCSN22X50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 450V 20% (22 X 50mm) Snap-In 10mm 1.49A 3000h 105C Bulk
±20% 1.49A@120Hz 10mm 450V 220uF Plugin,D22xL50mm Horn-Type Electrolytic Capacitors ROHS
220μF 450V ±20% 10mm 3000h@ 105°C 1.49A@ 120Hz,2.086A@ 10 kHz Plugins,D22xL50mm snap-in mounting,snap fit,Through hole mounting 22mm(Length)*52mm(height)
CAPACITOR ALUM ELECT, 220UF, 450V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:22mm; Height:50mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG