What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPS2E101MRD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 250V 100muF ±20% 0.787Dia 20.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS2E101MRD6.

IHS

Datasheet6 pages3 years ago

Nichicon SCT

TME

CAD Models

Download KYOCERA AVX UPS2E101MRD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.524
Stock
1,141
13,303
Authorized Distributors
0
3
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
8000 hours
Ripple Current
17 mA
340 mA
Height - Seated (Max)
32.9946 mm
30.988 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

NichiconUPS2F101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 315V 100muF ±20% 0.709Dia 18.00mm
NichiconUPS2F101MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 315V 100muF ±20% 0.787Dia 20.00mm
NichiconUPS2D101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 200V 100muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMG251ELL101MLN3S
Cap Aluminum Lytic 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 365mA 2000h 105°C Bulk
PanasonicECOS2DA101BA
Cap Aluminum 100uF 200V 20% (22 X 25mm) Snap-In 10mm 1.658 Ohm 500mA 3000h 105°C Bulk
PanasonicECA-2EHG101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 365mA 2000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPS2E101MRD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 250V 100muF ±20% 0.787Dia 20.00mm
100uF 250V 卤20% 340mA@120Hz Plugin,D20xL31mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 100 μ F, 250 V, RoHS
Nichicon SCT
Capacitor,100Uf,250Vdc,20-% Tol,20+% Tol |Nichicon UPS2E101MRD6
CAP ALUM 100UF 20% 250V RADIAL

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX