KYOCERA AVX UPS1V221MPD

Capacitor Aluminum Electrolytic Cap220uF 35V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1V221MPD
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1V221MPD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-1.22%

CAD Models

Download KYOCERA AVX UPS1V221MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.199
$ 0.199
Stock
59,327
498,528
498,528
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
90 mΩ
90 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
300 mA
755 mA
755 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1E221P
Panasonic EEEFK1E221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1V221P
Panasonic EEEFK1V221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1E221AP
Panasonic EEEFK1E221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 25 V, UX SERIES 2000H 10 (DIA.) X 10MM
KYOCERA AVXUVR1V221MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 35V 20%, RADIAL 10X12.5 LS 5 MM
KYOCERA AVXUVR1E221MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220UF 25V 20%, RADIAL 8X11.5 LS 3.5 MM

Descriptions

Descriptions of KYOCERA AVX UPS1V221MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap220uF 35V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1V221MPD
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 600mA 2000h 105C Bulk
PS Series 220 uF 35 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor Alum Elec 220Uf, 35V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPS1V221MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX